QS4A_1205S1.5UPDC/DC converter, 0.25 W, 5 V, SIL 4

...mehr
DC-DC converter with galvanic isolation for use in extended temperature range above
the industry standard.

• SIP4 standard 2.54 mm spacing
• Input voltage tolerance of +/-10%
• High efficiency
• Can withstand sustained short circuit
• UL94V-0 housing material
• Low residual ripple
  • Electrical values
    • Efficiency
    • 80 %
    • Input voltage
    • 12 VDC
    • Output
    • 5 VDC
    • Performance
    • 0.25 W
  • General
    • Design
    • SIL 4
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 10.16 mm
    • Length
    • 11.6 mm
    • Width
    • 6 mm
  • Packaging
    • Packaging
    • Individual packaging