BKL 075100DC cable with plug 2,1 / 5,5 mm black/red 0,3m

Low power cable with plug to stripped ends
  • Low power plug
  • 2,1 x 5,5 mm
  • 2 x 0,40 mm²
  • Black/red
  • 0,3 m
  • Tinned ends

  • General
    • Type
    • Adapterkabel
    • Assembly
    • 2.1 mm / 5.5 mm
    • Colour
    • rot / schwarz
    • Design
    • gerade
    • Pole number
    • 2
  • Other
    • Specification
    • DC-Anschlusskabel
  • Measures
    • Length
    • 300 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm
  • Interfaces
    • Connection entry
    • Offenes Ende
    • Connection discharge
    • DC-Stecker
  • Electrical values
    • Load limit
    • 12V / 3A
  • Implementation
    • Cable cross-section
    • 2 x 0.4 mm²