DAHLE 14386Dahle guillotine, 32 cm, funny orange

...mehr
Practical entry-level trimmer for hobby use

  • Compact, entry-level trimmer for hobby use
  • Sturdy solid metal table with non-slip rubber feet
  • Practical format lines on the table
  • Ground circular blade
  • Lower blade
  • Circular blade enclosed in plastic cutting head
  • Automatic clamping on the cutting line
  • Two scale bars with mm scale
  • Cutting head easy to change


  • Cutting length: 320 mm
  • DIN: A4
  • Cutting capacity: 0.8 mm
  • Cutting capacity A4 70 g/sm: 8 Blatt
  • Table size (overall dimensions): 440 mm x 211 mm
  • Weight net: 1 kg

  • General
    • Type
    • Roll cutting machine
    • Colour
    • Orange
    • Design
    • 320 mm cutting length
    • Assembly
    • 0.8 depth of cut
  • Measures
    • Length
    • 440 mm
    • Width
    • 211 mm
  • Other
    • Specification
    • Cuts up to 8 sheets