PATCH-DW5E 20BLDÄTWYLER Cat.5e, 300MHz, S/UTP, 20m, blue

...mehr
Patch cable RJ45 to RJ45 1:1

The cable type used here is suitable for transmission frequencies up to 300 MHz and has excellent shielding with a high degree of flexibility.

The unilan® patch and connection cables are equipped with moulded, shielded RJ45 plugs and anti-kink protection.

• Cable: Uninet 5502 flex 4P
• Cable diameter: 5.1 mm
• Colour: blue
• Length: 20 m
  • Measures
    • Cable length
    • 20 m
    • Bending radius
    • 24 mm
  • General
    • Colour
    • Blue
    • Design
    • Category 5e
    • Assembly
    • SF/UTP
    • Type
    • Patch cable
    • Cable type
    • Uninet 5502 flex 4P
  • Implementation
    • Halogen Free
    • No
    • Type of connector
    • RJ45, Cat.5e
    • Shielding
    • Single shielding
    • Cable cross section
    • 5.1 mm
  • Other
    • Specification
    • Assignment according to EIA/TIA 568
    • Temperature range
    • -20 ... +60