KN 97 43 06Crimp System Pliers

...mehr
Just one tool for almost 1000 crimping applications.

  • almost parallel crimping die movement
  • repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • crimping pressure has been set precisely (calibrated) in the factory, re-adjustable
  • optimum transmission of force due to lever action for fatigue-reduced operation
  • ergonomically designed handles
  • different locators for precise positioning of the connectors
  • crimping dies for applications not covered in the range offered here, may be available on request
  • chrome vanadium electric steel in special quality, oil-hardened
  • with attached crimping dies for insulated terminals and plug connectors

  • General
    • Type
    • Crimping system tool
    • Design
    • For interchangeable crimping inserts
    • Approval
    • AWG 20 - 10
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Type of connector
    • Uninsulated open connectors
  • Interfaces
    • Connection
    • 0.5 - 6.0 mm²