CORSAIR 35507Corsair ML140 PRO RGB 140mm fan Magnetic Levitation 2

...mehr
ML140 PRO RGB LED 140MM PWM Premium Magnetic Levitation Fan - Twin Fan Pack with Lighting Node PRO
The CORSAIR ML140 PRO RGB PWM fan combines unrivaled performance and low noise operation, by utilizing magnetic levitation bearing technology, with vibrant RGB lighting controlled in CORSAIR LINK software.
QUIET COOLING IN ANY COLOR
The CORSAIR ML140 PRO RGB PWM fan combines unrivaled performance and low noise operation, by utilizing magnetic levitation bearing technology, with vibrant RGB lighting controlled in CORSAIR LINK software.
FRICTION MEETS REALITY
By utilizing ultra-low friction magnetic levitation bearing technology, ML140 PRO RGB can deliver more airflow and higher static pressure at lower noise levels than traditional bearing fans.
PUT YOUR BUILD IN THE SPOTLIGHT
Four hub-mounted RGB LEDs output a vivid blast of light and color, making it easy to match your system’s style.
EXPAND OR CREATE
Available in as a single fan, control lighting effects and airflow in CORSAIR LINK and add the finishing touches with replaceable corner caps (sold separately). The RGB functionality of ML140 PRO RGB requires an RGB lighting hub and Lighting Node PRO.
BE SEEN NOT HEARD
With a 400 to 1,200 RPM PWM control range at 20.4 dBA max, ML140 PRO RGB makes it easy to equip your PC with quiet cooling that can be adjusted for the perfect balance in airflow that your system needs.
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • RGB
    • Technology
    • mit Magnetschwebelager
    • Material
    • Plastic
    • Noise
    • 20.4 dB
  • Implementation
    • Rotation speed
    • 400 - 1200 RPM
    • Air flow
    • 55.40 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 10.8 - 13.2 V