CORSAIR 270RCorsair Miditower Carbide Series 270R

...mehr
Rugged, Sleek and Simple

Carbide Series 270R is compact and engineered for building high-performance yet minimalist systems.

Builder-friendly internal layout
Simple and intuitive internal layout enables easy and quick building

Versatile cooling options
Room for up to a 360mm radiator in front, 240mm radiator at top, and 120mm radiator in the rear

Expansive storage space
Rugged construction steel drive trays provide ample of room for additional drives

Clean and minimalist exterior design
Unobstructive panels deliver an understated look

Built-in cable routing
Cable routing compartment enables effortlessly clean builds

Direct Airflow Path
Provides airflow to the hottest components without any interference from drive cages

Look Hot. Run Cold.
Take advantage of Direct Airflow Cooling as well as ample room for radiators in the front, top and rear. Keep your rig running cool and quiet with 270R’s enormous cooling potential.

Keep it Clean
Unobstructive exterior panels provide an understated look for an overall clean and minimalist design. The subtle cable routing compartment makes it even easier to achieve an effortlessly clean build.

Technical specifications
  • Dimensions (L x W x H): 509 x 210 x 460mm
  • maximum GPU Length: 370mm
  • maximum CPU Cooler Height: 170mm
  • maximum PSU Length: 225mm
  • Expansion Slots: 7
  • 3.5" Hard Drive Bays: 2
  • 2.5" Drive Bays: 2
  • Cooling Layout:
  • Front: (x3) 120mm or (x2) 140mm
  • Top: (x2) 120/140mm
  • Rear: (x1) 120mm (included)
  • Radiator Compatibility:
  • 360mm: Front only
  • 280mm: Front only
  • 240mm: Front or Top
  • 120mm: Front, Top, or Rear
  • Dust filters for front and PSU intakes
  • Solid Side Panel
  • Front I/O Panel includes: (x2) USB 3.0 port, Headphone and Microphone jacks, Power on and Reset buttons


Package contents
Carbide Series 270R ATX Mid-Tower Case
Accessory kit

Compatibility
Motherboard: ATX (Up to 272mm), MicroATX, Mini ITX
  • Algemeen
    • Type
    • PC housing
    • Voedingseenheid
    • Without
    • Opbouw
    • Midi tower
    • Kleur
    • Black
    • Verlichting
    • Without
    • Uitvoering
    • For ATX boards to Mini ITX standard
    • Materiaal
    • Steel
  • Aansluiting / interface
    • Aansluitingen voorzijde
    • 2x USB 3.0, audio in/out
  • Uitvoering
    • Intern
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Afmetingen
    • Formaat
    • ATX, Micro-ATX, Mini-ITX
    • Breedte
    • 210 mm
    • Hoogte
    • 460 mm
    • Diepte
    • 509 mm
  • Gewichten
    • Gewicht
    • 7.12 kg