CORSAIR 64231Corsair Crystal 460X RGB Midi Tower white

...mehr
Crystal Series 460X RGB Compact ATX Mid-Tower Case - White
Beautifully Tempered
Beautifully simple and engineered to perform: the Crystal 460X has two-panel tempered glass, Direct Airflow cooling technology, is compact, expandable, and with three SP120 RGB fans, is not afraid of the spotlight.
Three SP120 RGB LED fans
Light up your build with brilliant LED effects and draw ample cool air directly to your components without the turbulence that can cause fan hum.
Freedom to Customize
We’ve engineered the Crystal 460X to pack all the performance and expandability you need into a beautifully modern and compact case design. Put your build on display through beautiful two-panel tempered glass and keep it all running cool and quiet with Direct Airflow technology.
Style Is Everything
Built into the chassis are three striking SP120 RGB fans. Make your build stand out from the crowd by coordinating the custom-molded translucent blades with your build for a sleek, brilliant look -- all visible through the tempered glass panels.
Compact design, full size capabilities
Don’t let the compact dimensions of the 460X fool you - it can house a full ATX motherboard and multiple GPUs.
Liquid cooling capable
With room for front, top, and rear radiators, you can choose to quiet down your GPU and CPU with liquid coolers just about wherever you want to.
Direct Airflow Path
Drive cages are moved up and out of the path of cool air from the front intake fans and high-temperature components.
PSU and 3.5” Bay Cover
Clean up the inside of your case by placing cables and drives behind two modular, clean, and refined PSU and 3.5” bay covers.
Minimal setup
With tool-free drive installation and three-point dust filter access, the CORSAIR Crystal 460X is easy to build - and even easier to keep clean. You’ll spend less time on setup and maintenance, and more time enjoying your PC.
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • White
    • Illumination
    • RGB
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Tempered glass, plastic, steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 220 mm
    • Height
    • 464 mm
    • Depth
    • 440 mm