CORSAIR 64293Corsair 275R Midi Tower white

...mehr
Carbide Series 275R Mid-Tower Gaming Case - White
The CORSAIR Carbide Series 275R is a compact mid-tower ATX case that matches minimalist design and a beautiful edge-to-edge windowed side panel with a straightforward interior layout and versatile cooling options.
FULL WINDOW SIDE PANEL
Edge-to-Edge full window side panel shows off your system in style.
CLEAN AND MINIMALIST DESIGN
Clean lines, curved edges with soft accent lighting.
BUILDER-FRIENDLY INTERNAL LAYOUT
Simple and intuitive internal layout enables easy and quick building.
VERSATILE COOLING OPTIONS
Room for up to six 120mm fans, or up to a 360mm radiator in front, 240mm radiator at top, and 120mm radiator in the rear.
EXPANSIVE STORAGE SPACE
Rugged-construction steel drive trays provide ample room for additional SSDs and hard drives.
BUILT-IN CABLE ROUTING
Dedicated cable routing compartment enables effortlessly clean builds.
DIRECT AIRFLOW PATH™ COOLING
Two included CORSAIR SP120 fans ensure cool air is directed to the hottest components, without any interference from drive cages.
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • White
    • Illumination
    • Without
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX