CM MB600L ORTCooler Master Midi-Tower MB600L, ODD, red

...mehr
The brushed front panel gives the case an elegant look.
Show off your build in style through the edge to edge transparent acrylic side panel and let your system stand out with an all-black background and PSU cover.
The spacious interior fits all standard motherboards for your gaming needs. Black coating and an included PSU cover that allows for easy, simple configurations for your gaming build.
Let your configuration stand out with an all-black background. You won't ever have to worry about the fit of your graphics card, with support for even largest, widest cards.
With ODD.

Color plan of side trims
Choose from three different colors to suit your style : Red, Blue and Gunmetal.

Full black coating & PSU cover
Let your system stand out with an all-black background.

Support for a total of 4 fans & watercooling
Four 120mm fans and front and rear watercoolingsupport ensure that you don't have to compromise on thermal performance.

Graphics card support up to 400mm
You won't ever have to worry about the fit of your graphics card, with support for even the largest, widest cards.
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/red
    • Illumination
    • Without
    • Design
    • For ATX boards to Mini ITX standard
    • Material
    • Steel, plastic
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5") / (2.5"), 1x (2.5")
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 212 mm
    • Height
    • 454.5 mm
    • Depth
    • 464 mm
  • Weights
    • Weight
    • 5.05 kg