CM H500PCooler Master Midi Tower H500P

...mehr
The MasterCaseH500P will blow you away with its looks and performance!Two impressive 200 mm RGB fans in the front and two optional 200 mm fans on the top will provide all the airflow you need.
Armed with a tinted tempered glass side panel and transparenttop and front panels, your RGB fans will shine bright and true.
The rugged, futuristic look and the structured bar design are inspired by the former High AirFlowseries.With options such as built-in vertical graphics card mounting, a customizable PSU shroud, and various cable covers you can really personalize your build, all the while keeping it clean and neat.
Radiators up to 360 mm are fully supported both in the top and front, so build a system that looks clean and cool, with performance that is even cooler.

High AirFlowwith RGB Lighting - Equipped with two 200 mm RGB fans in the front, the MasterCaseH500P guarantees high volume intake of fresh air. Use the RGB lighting to create a captivating build in your preferred color theme.
Covers for Clean Building - A PSU shroud, CPU cut out, and additional cable covers take clean cable management to the next level. Assemble clean builds like a pro!
Show Off Your Graphics Card - Two additional PCI slots at the rear enable you to show off one graphics card in the vertical position.
Clear View Inside - The MasterCaseH500P has a light grey tinted tempered glass side panel and plastic top/front covers, making it ideal for showcasing your build with (RGB) lighting.
Liquid Cooling Ready - The MasterCaseH500P accommodates up to 360 mm radiators on the top and front.
1 to 3 Splitter Cable for RGB LED Fans - The RGB Connector Splitter and 4 pin male to male adapters are included.
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • RGB
    • Design
    • ATX, E-ATX, Micro-ATX, Mini-ITX
    • Material
    • Tempered glass, plastic, steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • Internal
    • 2x 8.9 cm (3.5") / (2.5"), 2x (3.5")
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, Mini-ITX
    • Width
    • 242 mm
    • Height
    • 542 mm
    • Depth
    • 544 mm
  • Weights
    • Weight
    • 13.3 kg