HP T6B82AColour laser printer, 4 in 1, LAN, WIFI, USB, duplex

...mehr
Make an impact with high-quality colour printing and increased productivity. Experience fastest-in-class speed for duplex printing and First Page Out Time, and easily scan and copy documents. Count on simple security solutions and get easy mobile printing.

  • Print, copy, scan and fax
  • Up to 21 pages/minute, A4 in black and white and in colour
  • Printing of first page when in sleep mode (Auto-Off)
  • Automatic duplex printing
  • 6.9-cm colour touchscreen display, 50-page ADF
  • Scan solutions (scan to email/network folder/Cloud)
  • 250-sheet capacity
  • Network: Fast Ethernet 10/100/1000 Base-TX, Wireless 802.11b/g/n

  • Front USB
  • HP ePrint, AirPrint, Google Cloud Print, Wi-Fi Direct

  • General
    • Type
    • Multifunktion Farblaserdrucker
    • Media size (up to)
    • A4
    • Resolution
    • 600 x 600 dpi
    • Pages/min black
    • 21
    • Pages/min coulor
    • 21
    • Copy
    • bis zu 21 Kop./Mi
    • Scanning
    • bis 1200 dpi
    • Paper capacity
    • 250 Sheets
    • Duty cycle (max.)
    • 40000 Pages per month
    • Processor
    • 800 MHz
    • Memory
    • 256 MB
    • Noise
    • 50 dB
  • Implementation
    • Fax
    • ja
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 12 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Other
    • Specification
    • Incl. printer cable
  • Measures
    • Width
    • 424 mm
    • Height
    • 338 mm
    • Depth
    • 475 mm
  • Weights
    • Weight
    • 18.7 kg
  • Display
    • Display
    • 6.85 cm (2.7 Zoll) grafischer Touchscreen
  • Electrical values
    • Power input (operation)
    • 342 W
    • Power input (Standby)
    • 8 W
  • Power supply
    • Mains voltage input
    • 220-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • EF - French + protective contact CEE 7/7