MON SAM-200DClass D active subwoofer module, 200 W 4 Ohm

...mehr
Active Subwoofer Modules for the Digital Age
Due to state-of-the-art technology in the digital D class, the digital active subwoofer modules from MONACOR provide a powerful bass reproduction in self-built subwoofer systems. The components feature a high power efficiency and provide an energy-saving operation. The lightweight design of these models which are available at an attractive price ensures a low total weight of the speaker system.

Class D active subwoofer module, 200 W at 4 Ohm
  • High-performance active module in class D technology
  • Variable low-pass filter: 40-200 Hz (18 dB)
  • Continuously adjustable phase control 0-180° for perfectly matching it to the main speakers
  • Line input, par. line output
  • Integrated bass boost of approx. 3 dB at 40 Hz
  • High power reserves

  • General
    • Type
    • Subwoofer Modul
  • Measures
    • Width
    • 178 mm
    • Height
    • 204 mm
    • Depth
    • 80 mm
  • Weights
    • Weight
    • 1.40 kg