CYBERJACK WAVEChip card reader

...mehr
The chip card reader for secure mobile banking

  • Use of the new identity card with online function
  • Bluetooth 2.1 + 4.0 LE (Low Energy)
  • RFID/NFC function
  • USB interface (PC/SC)
  • Secure PIN entry
  • Built-in battery
  • Tactile feedback through vibration
  • Large illuminated TFT display
  • Elegant design
  • Free support
  • For Windows, iOS and Android


The new Bluetooth RFID chip card reader is the latest innovation from REINER SCT for the secure use of mobile apps and smart cards.

The elegant design and the wide range of features make the ultra-slim cyberJack® wave the ideal add-on for all modern notebooks, smartphones and tablets.

The cyberJack® wave has a powerful lithium-ion rechargeable battery that can be charged via USB at any time for optimum mobility. The high-resolution TFT colour display can display all security-relevant data in a clearly structured way. The user-friendliness of this device is completed by the elegant soft-touch keyboard with tactile feedback.

For the first time, it is thus possible to protect apps and transactions with chip card-based security via Bluetooth 2.1 + 4.0 LE and guarantee the highest safety levels by an independent display with secure PIN entry.

By means of the RFID function, the cyberJack® wave can also communicate via NFC with contactless chip cards (e.g. debit cards or the new personal ID card).
  • General
    • Type
    • Chip card reader
  • Other
    • Specification
    • RFID/NFC
  • Interfaces
    • Interfaces
    • USB / Bluetooth
  • Implementation
    • Keys
    • 16
  • Display
    • Display
    • Colour TFT display
  • Measures
    • Width
    • 71 mm
    • Height
    • 103 mm
    • Depth
    • 10 mm