-8%

JK-0350DECHERRY STRAIT 3.0 USB keyboard

...mehr
Elegant, minimalist design for everyday use
  • Minimalist design for home and office
  • Lasting, abrasion-resistant laser key labelling
  • Ultra-flat keyboard with five hot keys
  • Quiet keystrokes: ideal for everyday work
  • Five hot keys for controlling the media player
  • USB connection for notebook and PC


Designed to perfection: The STRAIT 3.0 keyboard from CHERRY stands out with its pure elegance. Metal look, ultra-slim design, high-quality finish and lasting laser labelling make it perfect for daily use.
  • General
    • Type
    • Keyboard
    • Colour
    • White/silver
    • Technology
    • Laser labelling of keys
    • Service life
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: DE, QWERTZ
    • Keys
    • 104 + 5
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 441 mm
    • Depth
    • 161 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.724 kg