SVL-SETDVR40CCTV Set HDD 500 GB / 420 TVL - 4x Camera

...mehr
Secures premises and enables people to keep an eye on their belongings, wherever they are.

If one of the four cameras detects any motion, the system sends out an e-mail notification and the footage can be viewed on a smartphone or on the internet. The security set features the latest H.264 video compression technology and has a user-friendly graphic interface, providing graphic icons and visual indicators to control and configurate the DVR.

Features
• Built-in 500 GB hard disk
• Easy operation with a PC mouse
• User-friendly interface
  • General
    • Assembly
    • Set incl. 4 cameras
    • Output
    • HDMI, VGA
    • HDD
    • 500 GB
    • Resolution
    • -
    • Type
    • Digital video recorder
    • Input
    • 4 x BNC
    • Remote control
    • Yes
    • Accessory
    • Includes remote control
  • Implementation
    • Channels
    • 4
    • Set
    • Yes
  • Interfaces
    • USB
    • Yes
    • LAN
    • Yes
    • Interfaces
    • USB, LAN
  • Measures
    • Format
    • H.264
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin