INT 408332Cat5e Surface Mount Box, 2-Port, FTP, White

...mehr
Cat5e Surface Mount Box, 2-Port, FTP, White

Intellinet Surface mount box for when in-wall box and wire installation are not possible. A clean and simple solution for network expansion.

Box is durable plastic and white in color.Wire connections are easy. You'll use a 110D or Krone impact tool to crimp and connect the wires.

  • Two network connection ports
  • Includes 45° angled keystone jack
  • For use with fully shielded twisted pair (FTP) Cat5e network cable
  • Punch-down type
  • Compatible with Krone punch-down tools
  • Phosphor bronze plated contacts with 50 micro-inches hard gold
  • Cat5e performance is in compliance with ANSI/TIA/EIA 568 B.2 standard

  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45-Anschlussdose, Cat.5
    • Colour
    • weiß
  • Interfaces
    • Connection
    • 45° Abgang, 8 pin
  • Implementation
    • Shielding
    • geschirmt
  • Other
    • Specification
    • EIA/TIA 568 A / B
  • Measures
    • Depth
    • 33 mm
    • Width
    • 65 mm
    • Height
    • 80 mm