GOOBAY 93756CAT 6a Duplex- patch cable, S/FTP (PiMF), grey, 0.5 m

...mehr
CAT 6a Duplex- patch cable, S/FTP (PiMF), grey

  • LSZH halogen-free, CU
  • suitable for 10 Gigabit (10/100/1000/10000 Mbit) network
  • double shielded LAN/network cable to connect network components with 2 x RJ45 connectors
  • Cat 6(A) tested
  • with 3µ gold plated PINs
  • pairs screening: PIMF (pairs in metal foil) + outer shield: braiding
  • with length indication on the slimline strain relief
  • with latch protection
  • pair-sequence acc. to EIA/TIA 568B

Technical specifications
  • Connection, type RJ45 male (8P8C)
  • Latch protection both sides
  • Connection, shielding yes
  • Connection 2, type RJ45 male (8P8C)
  • Cable type round cable
  • Specification CAT 6a
  • Shielding class S/FTP (PiMF)
  • AWG 27/7 (stranded)
  • Cable sheath diameter (approx.) 6 mm
  • Inner conductor material CU (copper)
  • Cable length 0.5 m
  • Material cable sheath LSZH
  • Number of shieldings 2 x
  • Type 1, shielding foil (alu) PiMF
  • Type 2, shielding braid (alu) overall shield
  • height of cable sheath 6
  • width of cable sheath 12
  • Kink protection both sides
  • LSZH compliant yes
  • Signal transmission
  • max. bandwidth 500 MHz
  • Color grey

  • Measures
    • Cable length
    • 0.5 m
  • General
    • Colour
    • Grey
    • Design
    • Category 6A
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 27/7
    • Technology
    • PiMF (pairs in metal foil)
    • Type
    • Patch cable with latch protection and nylon braid
    • Colour
    • Grey
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Cat.6