GOOBAY 77554CAT 6 extension cable, F/UTP, black, 0.5 m

...mehr
CAT 6 extension cable, F/UTP, black

  • with mounting flange
  • mounting, for example, to a slot bracket, cable duct or an enclosure with corresponding opening
  • with mounting flange, hole spacing (thread): 25 mm
  • shielded network cable extension for extending their network components
  • outer shield: foil screening
  • with 3µ gold plated PINs
  • plug with latch protection, molded RJ45 socket
  • pin out: 1:1, pair-sequence acc. to EIA/TIA 568B

Technical specifications
  • Connection, type RJ45 male (8P8C)
  • Connection 2, type RJ45 female (8P8C)
  • Connection, shielding yes
  • Latch protection unilaterally
  • Cable type round cable
  • Specification CAT 6
  • Shielding class F/UTP
  • AWG 26/7 (stranded)
  • Cable sheath diameter (approx.) 6 mm
  • Inner conductor material CU (copper)
  • Material cable sheath PVC
  • Cable length 0.5 m
  • Number of shieldings 1 x
  • Type 1, shielding foil (aluminum)
  • Kink protection both sides
  • Signal transmission max. bandwidth 250 MHz
  • Color black

  • Measures
    • Cable length
    • 0.5 m
  • General
    • Colour
    • Black
    • Design
    • Category 6
    • Assembly
    • F/UTP
    • Type
    • Patch cable extension
    • Technology
    • PiMF (pairs in metal foil)
  • Implementation
    • Type of connector
    • RJ45, Cat.6