SLIM U6 3 WSCat.6 SLIM patch cable, U/UTP, 3,0 m, white

...mehr
Wirewin® CAT6 SLIM-patchcord unshielded - FLAT

The unshielded version of our SLIM-patchcords was the first one we developed nearly 10 years ago. All cables are 100% tested, reach Gigabit Ethernet and could transfer PoE.
Customers are still skeptical before they start to work with these cables in cause of the thin design. But after their first experience in the field everybody is excited.
Test the cables and let inspire you!

  • Category 6
  • Shielding: U/UTP
  • 4-pairs twisted
  • Wires: AWG36 100% copper

  • Measures
    • Cable length
    • 3 m
  • General
    • Colour
    • White
    • Design
    • Category 6
    • Assembly
    • U/UTP
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Cable type
    • AWG 36
  • Implementation
    • Shielding
    • U/UTP
    • Type of connector
    • RJ45