SLIM S6 5 VTCat.6 SLIM patch cable, STP(PIMF), 5,0 m, violette

...mehr
Wirewin® CAT6 SLIM-patchcord shielded - FLAT

The shielded Wirewin SLIM-patchcords are suitable both for Gigabit Ethernet and PoE and meet the category 6 standard. The shielding allows an even better performance than with the unshielded cables.
Our recommendation is to connect a consistently shielded network with shielded components.

  • Category 6
  • Shield: STP with pair shielding
  • 4-pairs twisted
  • Wires: AWG36 100% copper

  • Measures
    • Cable length
    • 5 m
  • General
    • Colour
    • violet
    • Design
    • Category 6
    • Assembly
    • STP (PIMF)
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Cable type
    • AWG 36
  • Implementation
    • Shielding
    • STP (PIMF)
    • Type of connector
    • RJ45