SLIM UL6 015 ORCat.6 SLIM light cable, U/UTP, 0,15 m, orange

...mehr
Wirewin® CAT6 LIGHTPATCHCORD unshielded - ROUND

In its unshielded version it is very similar to a fibre patchcords in regards to a diameter of only 2.8mm. Alike its "flat predecessor” it reaches Gigabit Ethernet.
The shielded version is a fully shielded patchcord (F/FTP) with a diameter of a bit less than 4mm.
Also these cables are suitable for Gigabit Ethernet and PoE.

  • Category 6
  • Diameter of just 2,8mm
  • Shielding: U/UTP
  • 4-pairs twisted
  • Wires: AWG36 100% copper

  • Measures
    • Cable length
    • 0.15 m
  • General
    • Colour
    • Orange
    • Design
    • Category 6
    • Assembly
    • U/UTP
    • Cable type
    • AWG 36
    • Type
    • Patch cable
    • Colour
    • Orange
  • Implementation
    • Cable cross section
    • 2.8 mm
    • Type of connector
    • RJ45