DELOCK 91746Card Reader, external, XQD, Type-C

...mehr
The card reader by Delock can be used for reading and writing XQD memory cards. The card reader can be connected to a PC or laptop via the USB Type-C™ interface.

Specification
  • Connectors: 1 x SuperSpeed USB (USB 3.1 Gen 1) USB Type-C™ male > 1 x XQD 2.0 slot
  • Push to push XQD socket
  • For XQD memory cards based on USB
  • Data transfer rate up to: SuperSpeed USB 5 Gbps, Hi-Speed 480 Mbps, Full-Speed 12 Mbps, Low-Speed 1.5 Mbps
  • Housing material: aluminium
  • Dimensions without cable (LxWxH): ca. 58.1 x 50.7 x 10.3 mm
  • Cable length without connectors: ca. 8 cm
  • Colour: anthracite
  • Plug & Play


System requirements
  • Linux Kernel 2.6 or above
  • Mac OS 10.9 or above
  • Windows 7/7-64/8.1/8.1-64/10/10-64
  • PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port


Package content
  • Card reader USB Type-C™ to XQD

  • Généralité
    • Type
    • Kartenleser
    • Version
    • für XQD
  • Raccordements / interfaces
    • Interface(s)
    • USB Typ-A
    • USB
    • 3.0
  • Dimensions
    • Largeur
    • 50.7 mm
    • Longueur
    • 58.1 mm
    • Hauteur
    • 10.3 mm