DELOCK 91498Card Reader, external, USB 3.1, Type-C, SD

...mehr
This single slot card reader by Delock reads and writes SD and MMC memory cards. It can be connected to the USB Type-C™ port of a computer, tablet or smartphone. The supported SD UHS-II memory cards allow fast data transfer.

Specification
  • Connectors: 1 x SuperSpeed USB (USB 3.1 Gen 1) USB Type-C™ male > 1 x SD slot
  • Chipset: Realtek RTS5329
  • Supports memory: up to 2 TB SD 3.0 (UHS-I), SD 4.0 (UHS-II)
  • Data transfer rate: USB 3.1 Gen 1 up to 5 Gbps, SD read up to 250 MB/s, write up to 185 MB/s
  • Dimensions (LxWxH): ca. 40.2 x 34.4 x 9.6 mm
  • Hot Swap, Plug & Play
  • Supports following memory cards: Secure Digital (SD), SDHC UHS-I, SDHC UHS-II, SDXC UHS-I, SDXC UHS-II, Mini SD*, Mini SDHC*, Mini SDXC*, Micro-SD*, Micro SDHC*, Micro SDXC*, T-Flash*, MultiMediaCard, MMCplus, MMCmobile*, RS-MMC*, MMCmicro*
  • *Adapter is required

System requirements
  • Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 2.6.x / Kernel 4.x.x, Mac ex OS 10.12.5, Android ex 7.1.2
  • Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 port

Package content
  • USB Type-C™ Card Reader
  • User manual

Package
  • Retail Box

  • General
    • Type
    • Card reader
    • Design
    • für SD/SDHC/SDXC, MMC
  • Interfaces
    • Interfaces
    • USB Type-C
    • USB
    • 3.1