GOOBAY 95682Card Reader, extern, USB 2.0, microSD, SD

...mehr
Card reader USB 2.0

for reading Micro SD and SD memory card formats

• compatible with SD, SDHC, SDXC, and Micro SD (with adapter) memory cards
• read speed of over 480 Mbps
• fast data transmission thanks to Hi-Speed USB 2.0 connection
• supports plug & play and hot swapping
• system requirements: Windows 2000, XP, VISTA, Windows 7 and Windows 8, 10

Technical specifications
Performance

Data reading speed 480 MB/s
Data writing speed 480 MB/s
General
Consumption Unit 1 pc. in blister
Color black
Markings CE, WEEE
  • General
    • Type
    • Kartenleser
    • Design
    • für microSDHC/SDXC, SDHC/SDXC
    • Colour
    • schwarz
  • Interfaces
    • Interfaces
    • USB Typ-A
    • USB
    • 2.0
  • Implementation
    • Transfer rate
    • 480