DELOCK 85516Cable Power supply Molex 4 pin male > 4x 2 pin fan, 20 cm

...mehr
This cable by Delock can be used for power supply of up to 4 fans at the same time by connecting it to a free 4 pin Molex interface.
Specification
  • Connectors:

  • 1 x Molex 4 pin male >
    4 x 2 pin fan male
  • Voltage: 2 x 12 V (black) / 1 x 7 V (blue) / 1 x 5 V (white)
  • Cable gauge: 22 AWG
  • Length without connectors: ca. 20 cm

System requirements
  • Power supply with a free Molex power connector

Package content
  • Power cable

Package
  • Poly bag

  • General
    • Type
    • Molex adapter
    • Design
    • 4-pin Molex <> 4 x 2 pin fan
  • Measures
    • Connection cable length
    • 0.2 m