ST DP2VGAMM6Cable DisplayPort male > VGA male 1.8 m

...mehr
6 ft DisplayPort to VGA Cable - M/M
Connect your VGA monitor to a DisplayPort-equipped computer using a single cable


  • All-in-one cable design
  • Supports PC resolutions up to 1920x1200 (HDTV - 1080p)
  • No software or drivers required

Overview
The DP2VGAMM6 6ft DisplayPort to VGA (M-M) Cable lets you connect a VGA capable display to a DisplayPort video card/source. The cable provides a connection distance of 6 feet and features a male VGA connector and a male DisplayPort connector.
The DisplayPort to VGA adapter cable supports high bandwidth video transmissions, easily delivering monitor resolutions up to 1920x1200 or HDTV resolutions up to 1080p - allowing you to take full advantage of your VGA display, while using a cutting edge DisplayPort video source.
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • VGA plug
  • Measures
    • Cable length
    • 1.80 m