HEIT 45608Cable connector, 11.5 cm, IP68, 3-pin

...mehr
  • 1x input and 1x output
  • For water up to 1 m deep
  • Quick connection of power cables
  • Can be used for voltages up to 230 V
  • Cable grommets up to 7 - 13 mm
  • Also suitable for underground cable classes NYY-J to 3G2.5 mm²
  • Flame-retardant
  • Resistant to frost and most common acids in soil
  • For outdoor use

  • General
    • Type
    • Cable connector
    • Design
    • Cable connection
  • Implementation
    • Protection class
    • IP68