BTR 130B12D11002C6Amodul 1 port 270°M UP pure white RAL9010

...mehr
Flush-mounted termination unit with C6Amodule 270°.

Module plug direction 45° downwards.
Strain relief snapped on to stuffer cap.
With label window for enclosed identification labels and integrated dust protection covers (also colored).
Compatible with "design" central units of switch lines. Suitable for mounting in standard flush-mounted and cavity wall casings.
  • General
    • Design
    • Cat.6a module 270° 1 port
    • Type
    • RJ45 socket
    • Colour
    • Pure white
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 45° outlet
  • Implementation
    • Shielding
    • Shielded
  • Other
    • Specification
    • EIA/TIA 568 C