SAMSONITE58981Briefcase 16", black

...mehr
Designed for demanding business people, this new generation of the most emblematic Samsonite business collection comes now even lighter and with more features than its predecessor. With a focus on improved organization and security, while significantly reducing the weight, Pro-DLX4 responds perfectly to the demands of the frequent traveller and business professionals. Pro-DLX4: Pure performance!

Exterior
  • Material Info: Armoured Nylon with napa leather accents.
  • Lock: Peace of mind with a key lock for extra security.
  • Zippers: Zippers with discreet Samsonite logo.
  • Handles: Top carry handle with real napa leather for easy grip and easy lifting.
  • Exterior pockets: Yes
  • Smart Sleeve: Smart sleeve with velcro to secure this bag to your luggage, for effortless business trips, with integrated back pocket.
  • Shoulder Strap: Adjustable, ergonomic and removable shoulder strap for better mobility while travelling.
  • Cabin Luggage: Cabin baggage meets the IATA recommendations and can be taken on board an aircraft. We recommend checking with your airline for the latest cabin luggage allowance.


Interior
  • Front compartment: With pen loop and several slip-in pockets for your smartphone, business cards and other gadgets.
  • Divider Pad: Divider pad for easy and organised packing.
  • Laptop compartment: Padded laptop compartment with velcro security strap and integrated slip-in tablet pocket with fleece interior. Additional strap with velcro inside the laptop compartment to adjust according to the size of your laptop.
  • Laptop Screen Size: 16"
  • Tablet Pocket: Soft touch tablet compartment thanks to fleece interior.
  • Phone Pocket: Yes
  • Pen loops: Yes


Product info
  • Model: Briefcase
  • Colour: Black
  • Material: Armoured Nylon with napa leather accents
  • Dimensions: 36.0 x 43.0 x 14.0 cm
  • Max. laptop size: 4.0 x 38.0 x 27.0 cm
  • Volume: 13.0 L
  • Weight: 1.3 kg
  • Warranty: Limited 2 year global warranty

  • General
    • Type
    • Notebook case
    • Material
    • Nylon/leather
    • Colour
    • Black
  • Other
    • Specification
    • Up to 40.6 cm (16.0"")
  • Measures
    • max. Laptop Size
    • 40 x 380 x 270 mm
    • Volume
    • 13.0 l
    • Width
    • 430 mm
    • Depth
    • 140 mm
    • Height
    • 360 mm
  • Weights
    • Weight
    • 1.3 kg