AKKU 82681Battery for Gesipa tools, 12 V

...mehr
Battery for Gesipa power tools.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Gesipa: AccuBird, ANG12, Firebird, PowerBird

Identical to the following batteries:

Gesipa: 070291510, G12 0702 915 10
  • General
    • Type
    • Werkzeugakku
    • Technology
    • NiMh
    • Design
    • für Gesipa-Geräte
  • Electrical values
    • Voltage
    • 12 V
    • Capacitance
    • 3000 mAh
  • Measures
    • Length
    • 119.7 mm
    • Width
    • 63.6 mm
    • Height
    • 85.7 mm
  • Weights
    • Weight
    • 0.645 kg
  • Packaging
    • Packaging
    • Individual packaging