AKKU 40890Battery, digital camera, compatible, 800 mAh

...mehr
Li-ion battery for digital cameras
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Sony NP-FC10, NP-FC11

Suitable for:
**SONY: Cyber-shot DSC-F77, Cyber-shot DSC-F77A, Cyber-shot DSC-FX77, Cyber-shot DSC-P10, Cyber-shot DSC-P10L, Cyber-shot DSC-P10S, Cyber-shot DSC-P12, Cyber-shot DSC-P2, Cyber-shot DSC-P3, Cyber-shot DSC-P5, Cyber-shot DSC-P7, Cyber-shot DSC-P8, Cyber-shot DSC-P8L, Cyber-shot DSC-P8R, Cyber-shot DSC-P8S, Cyber-shot DSC-P9, Cyber-shot DSC-V1
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP-FC10, NP-FC11
    • Category
    • Cell
  • Other
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 50.2 mm
    • Width
    • 22 mm
    • Height
    • 11.7 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3 Wh