AKKU 40320Battery, digital camera, compatible, 790 mAh

...mehr
Li-ion battery for digital cameras
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Canon NB-3L

Suitable for:
**CANON: Digital IXUS 700, Digital IXUS 750, Digital IXUS i, Digital IXUS i5, Digital IXUS II, Digital IXUS IIs, IXY Digital 30, IXY Digital 30a, IXY Digital 600, IXY Digital 700, IXY Digital D30, IXY Digital L, IXY Digital L2, PowerShot SD10, PowerShot SD100, PowerShot SD110, PowerShot SD20, PowerShot SD500, PowerShot SD550
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-3L
    • Category
    • Cell
  • Other
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 790 mAh
  • Measures
    • Length
    • 44.8 mm
    • Width
    • 31.8 mm
    • Height
    • 9.1 mm
  • Weights
    • Weight
    • 0.024 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.9 Wh