AKKU 40139Battery, camcorder, compatible, 2670 mAh

...mehr
Li-ion battery for camcorders
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Canon BP-827

Suitable for:
**Canon: HF10, HF100, HF11, HG20, HG21, iVIS HF S10, iVIS HF S11, iVIS HF10, iVIS HF100, iVIS HF11, iVIS HF20, iVIS HG21, LEGRIA HF M306, LEGRIA HF G25, LEGRIA HF G25, LEGRIA HF M31, LEGRIA HF M36, LEGRIA HF S10, LEGRIA HF S100, LEGRIA HF S11, LEGRIA HF S20, LEGRIA HF S200, LEGRIA HF S21, LEGRIA HF20, LEGRIA HF200, LEGRIA HF21, VIXIA HF M30, VIXIA HF M300, VIXIA HF M31, VIXIA HF S10, VIXIA HF S100, VIXIA HF S11, VIXIA HF S20, VIXIA HF S200, VIXIA HF S21, VIXIA HF10, VIXIA HF11, VIXIA HF20, VIXIA HF200, VIXIA HG20, VIXIA HG21
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon BP-827
    • Colour
    • Black
    • Category
    • Cell
  • Other
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 2670 mAh
  • Measures
    • Length
    • 40.3 mm
    • Width
    • 30.8 mm
    • Height
    • 58.6 mm
  • Weights
    • Weight
    • 0.129 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 19.8 Wh