AKKU 41630Battery, camcorder, compatible, 1200 mAh

...mehr
Li-ion battery for camcorders
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Sanyo DB-L40

Suitable for:
**SANYO: VPC-HD700, Xacti DMX-HD1, Xacti DMX-HD1A, Xacti DMX-HD1AS, Xacti DMX-HD1H, Xacti DMX-HD2, Xacti DMX-HD2K, Xacti DMX-HD700, Xacti DMX-HD700R, Xacti DMX-HD700S, Xacti DMX-HD700T, Xacti DMX-HD800, Xacti DMX-HD800K, Xacti DMX-HD800N, Xacti DMX-HD800P, Xacti HD1, Xacti VPC-HD1, Xacti VPC-HD1E, Xacti VPC-HD1EX, Xacti VPC-HD2, Xacti VPC-HD800, Xatic VPC-HD1A
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sanyo DB-L40
    • Category
    • Cell
  • Other
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 53.2 mm
    • Width
    • 35.4 mm
    • Height
    • 5.9 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.4 Wh