MON BR-50Bass rocker, 50 W, 4 Ohm

...mehr
Bass rocker, 50 W, 4 Ohm

  • Special technology for producing a structure-borne sound
  • Mounting to a seat or also to a floor or dance floor capable of vibrating
  • Generates a powerful bass which can physically be felt
  • Easy screw mounting
  • Connection to suitable power amplifier via basic passive crossover network as for subwoofers, or even better via an individual amplifier
  • Series or parallel connection of several BR-50 devices is possible like with common bass speakers
  • Resonant frequency: 40 Hz (varies due to mounting to different surfaces)
  • Frequency range: approx. 30-300 Hz
  • Even mounting surface required of at least 110 x 110 mm
  • Dimensions: 131 x 131 x 56 mm
  • Weight: 1.232 kg

  • General
    • Type
    • Woofer
    • Model
    • DT 25N
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 100 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 30 - 300 Hz
    • Resonance frequency
    • 40 Hz
  • Measures
    • Ø
    • 131 mm
  • Weights
    • Weight
    • 0.065 kg