SHUTTLE NC03U3Barebone Shuttle XPC nano NC03U3

...mehr
Shuttle's XPC nano Series gets a performance boost
The NC03U series is powered by Intel's power-saving ULV (ultra-low-voltage) processors of the Kaby Lake generation. Compared with the NC02U series, it brings higher clock frequencies, improved graphics performance and support of faster DDR4 memory up to 2x 16 GB. Furthermore, one 2.5" drive up to 15 mm in height as well as one M.2-2280 NVMe SSD card can be installed. The DisplayPort connector delivers video resolutions of up to 4K at 60 frames per second while a second display can be connected via HDMI. USB peripherals use either the type A or type C ports. Professional users will appreciate Intel Gigabit-LAN and one serial port which indicates what purposes the NC03U series is mainly intended for: Digital Signage, POS, control, office or even multimedia.

High-resolution DisplayPort
The DisplayPort connector allows for connections with digital high-resolution displays. Besides picture signal, DisplayPort cables can also lead digital sounds signals in excellent quality.

HDMI interface
Goodbye cable spaghetti! Modern flat-screen TVs and large-format TFT screens can be connected to this Mini-PC with just a single thin cable. Often the audio output is also transferred in brilliant quality via the HDMI cable.

Multiformat card reader
At last - no more searching for missing digital camera leads. Simply insert the memory card and you can access all stored photos and videos immediately.

The fastest connection to external peripheral devices available to date
The USB 3.0 connectors of this model allow for data transfer of up to 5 Gbit/s (625 MB/s). This enables external devices such as USB hard disks to be connected and run at nearly the same speed as their internal siblings. USB 3.0 is downward compatible so that also devices of previous USB generations can be hooked up.

Intel chipset inside
Play it safe with the reliable chipsets from the world's largest chip manufacturer. Intel chipsets have proven themselves over many years, have been presented with awards by the trade press and offer the best possible degree of compatibility.

Anti-theft protection
The Kensington Lock forms part of the anti-theft system. As with many other Notebooks, this Mini-PC can also be safely locked, ensuring long-term enjoyment from your Shuttle product.

You can rely on SSD
This is where an energy-saving "Solid State Drive" should be used. This drive technology guarantees extremely short access times, the highest data transmission rates and considerably lower energy consumption compared to conventional hard disks. SSDs have no mechanical components at all, are therefore subject to less wear and tear and consequently benefit from a longer service life.

Just 2.5" HDDs
An extremely compact PC housing offers less space for drives, that's why this Mini-PC uses slimline 2.5-inch hard disks. The advantage of this is that there's less noise, less heat generated and reduced power consumption. However small hard disks in a small housing does not have to mean less memory. Modern 2.5" HDDs are every bit as good as their 3.5" brothers.

Fan-less external power supply
A highly effective external power supply provides the Shuttle Mini-PC with its energy. And since it works without a fan, it is completely noise-free.

Connections without all those annoying cables
Data is transferred by WLAN completely without cables. Accessing the Internet and local network resources (e.g. printers) is now child's play when within range of an access point/hotspot.

Low energy consumption
Thrift is a virtue. In terms of power consumption this Mini-PC sets an example. It is not just good for the environment but for your pocket, too.

Securely attached
The practical VESA mounting surface on the back of the device enables it to be attached to monitor arms or wall mounts. The VESA format is standardised, making it suitable for most mounts.

The interface for the fastest of memory media
Internal drives to be used inside this Mini-PC can transfer data at a speed of up to 6 Gbit/s. Hard drives thus run significantly faster and brand-new media technologies such as SSDs can use their full potential. Be sure to look for SATA 6 Gbit/s.
  • General
    • Type
    • Barebone System
    • Housing
    • Nano-PC
    • Processor
    • Intel® Core® i3
    • Processor Number
    • i3-7100U
    • CPU speed
    • 2.4 GHz
    • Processor Cores
    • 2
    • Memory
    • ohne, SO-DIMM DDR4-2133 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 620
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”)
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 MBit/s
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • hinten: 2x USB 2.0 / vorne 1x USB 3.0, 1x USB-C
    • Seriell Port
    • 1x
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • External I/O Ports
    • Display port
    • 1x
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 142 mm
    • Depth
    • 142 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.4 kg