SHUTTLE X50V6U3WBarebone PC, XPC all-in-one X50V6U3, white

...mehr
The Shuttle XPC all-in-one X50V6U3 is the latest addition to the X50 Series and is powered by Intel's Core i3-7100U processor. The all-new 14 nm Kaby Lake architecture helps improve on power consumption and computing power. Thanks to its passive cooling, the system is virtually noiseless, maintenance-free and approved for 24/7 nonstop operation. Particularly suitable for vertical applications is the arrangement of connectors at the bottom and the IP54 compliant front panel which is dust-protected and protected from splashing of water.

Fanless and whisper-quiet
The fanless technology used in this PC means it is incredibly quiet. Doing away with these mechanical components also reduces the number of wearing parts, making the machine more durable and stable.

Low energy consumption
Thrift is a virtue. In terms of power consumption this Mini-PC sets an example. It is not just good for the environment but for your pocket, too.

Multiformat card reader
At last – no more searching for missing digital camera leads. Simply insert the memory card and you can access all stored photos and videos immediately.

Anti-theft protection
The Kensington Lock forms part of the anti-theft system. As with many other Notebooks, this Mini-PC can also be safely locked, ensuring long-term enjoyment from your Shuttle product.

Inbuilt stereo speakers
Two powerful speakers are elegantly integrated into the design and deliver astonishingly good sound quality. And when more power is needed, you can attach external speakers via audio jacks.

Suitable for Linux operating systems
This model was successfully tested with openSUSE Linux by Novell. All machine functions worked without problem immediately after installation.

Connections without all those annoying cables
Data is transferred by WLAN completely without cables. Accessing the Internet and local network resources (e.g. printers) is now child's play when within range of an access point/hotspot.

Solid base
Folded 180° vertically, the chrome anti-slip pedestal can be used as a carrying handle. A particularly clever solution from Shuttle's engineers.

Keeping in touch
The revolutionary touchscreen allows this Mini-PC to be controlled without the use of mouse or keyboard. Touching the screen with a finger or stylus takes the place of the mouse. And with a virtual keyboard, entries can be made directly on the screen.

Securely attached
The practical VESA mounting surface on the back of the device enables it to be attached to monitor arms or wall mounts. The VESA format is standardised, making it suitable for most mounts.

Integrated Webcam
The inbuilt Webcam enables problem-free video telephony and video conferencing in high-quality megapixel format.

Fan-less external power supply
A highly effective external power supply provides the Shuttle Mini-PC with its energy. And since it works without a fan, it is completely noise-free.

Communication in the fast lane
The integrated gigabit LAN chipset opens up completely new possibilities for communication with no restriction on the speed of data transfer. Say goodbye to information bottlenecks, whether in the company network or for home Internet access.

Always-on Jumper
This machine is provided with a hardware solution to keep it permanently switched on (e.g. after a power outage). If you remove the jumper documented in the manual, the PC then starts as soon as the power supply is restored.

The fastest connection to external peripheral devices available to date
The USB 3.0 connectors of this model allow for data transfer of up to 5 Gbit/s (625 MB/s). This enables external devices such as USB hard disks to be connected and run at nearly the same speed as their internal siblings. USB 3.0 is downward compatible so that also devices of previous USB generations can be hooked up.

You can rely on SSD
This is where an energy-saving "Solid State Drive" should be used. This drive technology guarantees extremely short access times, the highest data transmission rates and considerably lower energy consumption compared to conventional hard disks. SSDs have no mechanical components at all, are therefore subject to less wear and tear and consequently benefit from a longer service life.
  • General
    • Type
    • Barebone System
    • Housing
    • PC in 39.6 cm touch screen display (15.6")
    • Processor
    • Intel® Core® i3
    • Processor Number
    • i3-7100U
    • CPU speed
    • 2.4 GHz
    • Processor Cores
    • 2
    • CPU-Fan
    • Passive cooling
    • Memory
    • ohne, SO-DIMM DDR4-2133 (max. 16 GB)
    • Graphics
    • Intel® HD Graphics 620
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 65 W external
    • Colour
    • White
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), 1x M.2-2280
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • HDMI
    • 1x
    • LAN
    • 10/100/1000 MBit/s
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • Left: 2x USB 2.0 / below: 2x USB 2.0, 2x USB 3.0
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Other
    • Specification
    • 1x M.2 slot (2280)
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 391 mm
    • Depth
    • 42 mm
    • Height
    • 327 mm
  • Weights
    • Weight
    • 3.6 kg