SET AWG28-16BAWG28 Set, 1m cable + plugs, 26-pol

AWG 28-Set, 1m flat cable, colored, 26-pol., RM 1,27mm, 2x box header 2x13-pol. RM 2,54, 2x IDC socket, 2x13-pol. RM 2,54mm
  • General
    • Type
    • Flat ribbon cable set
    • Number of leads
    • 26 pole
    • Cable type
    • 28 AWG
    • Colour
    • Colour-coded
  • Measures
    • Content spacing
    • 1.27 mm
    • Cable length
    • 1 m
  • Implementation
    • Cable cross-section
    • 0.09 mm²
  • Packaging
    • Packaging
    • Set