NXN NX24V3EBATX-Extension, 30 cm, Single, blue

...mehr
The 24-Pin ATX extension cable originates from the high quality Nanoxia sleeved cable series. The cable is 30 centimeters long and the individual strands are coated with opaque single sleeves.


  • Type: Extension Cable
  • Colour: blue
  • Length: 300 mm
  • Plug: 1 x 24-Pin ATX
  • Socket: 1 x 24-Pin ATX

  • General
    • Type
    • Extension cable
    • Design
    • Single sleeve
    • Colour
    • Blue
  • Other
    • Specification
    • 24-pin ATX plug > 24-pin ATX socket
  • Measures
    • Length
    • 300 mm