ASUS 90YV0B50ASUS ROG Strix Radeon RX Vega 56 OC - 8 GB

...mehr
ROG Strix RX VEGA56 OC-Edition 8 GB with Aura Sync RGB for optimum VR & 4K gaming

  • MaxContact technology for twice as much contact with the GPU and improved heat exchange
  • Patented wing-blade fan with IP5X certification for maximum airflow and a longer fan lifespan
  • ASUS FanConnect II offers fan connections with hybrid control for optimum system cooling
  • Industry-standard Auto-Extreme technology with Super Alloy Power II delivers premium quality and maximum reliability
  • ASUS Aura SyncRGB LED synchronisation allows you to personalise your gaming system
  • VR-friendly HDMI interfaces let you enjoy VR content at any time without having to replug cables
  • GPU Tweak II with XSplit Gamecaster provides intuitive performance tweaking and lets you live-stream in real time

  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX Vega56
    • Assembly
    • Triple-slot
    • Memory
    • 8192 MB
    • Memory
    • HBM2
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • HDMI
    • 2x
    • Power connection
    • 2x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1297 MHz
    • Chip Clock Boost
    • 1573 MHz
    • Memory time
    • 800
  • Implementation
    • Memory controller
    • 2048
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 210 W (TPD)