ASUS 90YV06A0ASUS Radeon R5 230 - 2 GB

...mehr
High performance graphics for everyone
The R5 230 is an excellent graphics card from Asus. Engineered with a highly-efficient 0-dB thermal design, it dissipates heat in complete silence - making the ASUS R5 230 the perfect choice for your slimline home-theatre PC (HTPC) build. Advanced EMI shielding reduces electromagnetic interference by up to 66% for a stable signal, pin-sharp images and safer and healthier computing. Users who love to customise can enjoy the integrated GPU Tweak software, enabling them to control video memory, voltages and cooling fans and even stream live gameplay in real time!

  • Absolutely silent passive cooling - perfect for HTPCs and multimedia centres
  • Reduces up to 66% of the electromagnetic radiation emitted by the graphics card for stable operation, a clearer screen display and to protect the user’s health on the PC
  • The low-profile graphics card for HTPCs and multimedia PCs supports fluid gaming at a resolution of 1280x1024 as well as playback of 3D Blu-rays. Including mounting modules for quick installation!
  • With the GPU Tweak Utility, users can modify and optimise the clock rates, voltages and fan performance via an intuitive interface
  • GPU Tweak Streaming - stream the screen display in real-time and let others experience the action! Scrolling text, photos and webcam images can also be added to the streaming window

  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R5 230
    • Assembly
    • Single Slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • HDMI
    • 1x
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 650 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 600
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 19 W (TPD)