ASUSMB 90MB0SX0ASUS Prime H270-Pro (1151)

...mehr
Intel LGA-1151 ATX motherboard with LED lighting, DDR4 2400MHz, dual M.2, Intel Optane memory ready, HDMI, SATA 6Gb/s, USB 3.1

  • 5X Protection III: Multiple hardware safeguards for all-round protection
  • LED illumination: Lighting control for PCIe slot
  • Fan Xpert 4 Core: Flexible controls for ultimate cooling and quietness
  • Dual Native M.2: Lightning-fast storage speeds
  • USB Type-C: Convenient reversible connectivity
  • Onboard USB 3.1: Ultrafast 10Gb/ps data transfers
  • Intel® Optane™ memory ready: Exploit the latest high-speed storage technology


ASUS Prime is the next evolution of the ASUS motherboard, born of a pedigree that stretches back to 1989. Our team of world-class engineers are passionate about empowering everyone to enjoy the benefits of customization and tuning, and the driving force behind the development of Prime is to make advanced enthusiast controls easily accessible — maximizing performance, stability and compatibility for the very best DIY PC experiences. Simply stated: it's time for Prime.
  • Power supply
    • Socket
    • 1151
  • General
    • Chip set
    • Intel® H270
    • Memory
    • DDR4 2133 - 2400
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 226 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • 2
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • M.2 (2)
    • M.2/M-Key (PCIe 3.0 x2 +SATA)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • Display port
    • 1x
    • USB 3.1 external Type C
    • -
    • USB 3.1 external Type A
    • 2x
    • USB 3.0 external Type C
    • 1x
    • USB 3.0 external Type A
    • 2x
    • USB 2.0 external
    • 2x
    • Audio Connector
    • 3x jack
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • HDMI
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC887)