ASUSMB 90MB0WQ0ASUS Prime B360M-A (1151)

...mehr
Intel LGA-1151 mATX motherboard with LED lighting, DDR4 2666MHz, M.2 support, HDMI, Intel Optane memory ready, SATA 6Gbps and USB 3.1 Gen 2

  • ASUS OptiMem: Careful routing of traces and vias to preserve signal integrity for improved memory stability.
  • Fan Xpert 2+: Flexible controls for ultimate cooling and quietness, plus GPU-temperature sensing for cooler gaming.
  • 5X Protection III: Multiple hardware safeguards for all-round protection.
  • Ultrafast connectivity: Supreme flexibility with USB 3.1 Gen 2 Intel Optane memory ready and native M.2 support for Lightning-fast storage speeds


ASUS Prime 300 Series motherboards provide the solid foundation needed for your first build, plus flexibility to grow with your ambitions. We've melded all the good stuff that's packed into the latest 8th Generation Intel Core processors with essential ASUS design and engineering, so you benefit from industry-leading technologies — including automated system tuning, comprehensive cooling controls, and immersive onboard audio. When you build with an ASUS Prime 300 Series motherboard, you build smart, easy and affordably.
  • Power supply
    • Socket
    • 1151 v2
  • General
    • Chip set
    • Intel® B360
    • Memory
    • DDR4 2133 - 2666
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 206 mm
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • M.2 (2)
    • M.2/M-Key (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
    • CPU-fan
    • 1x 4-Pin
    • Fan
    • 2x 4-Pin
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V
    • Header
    • 1x TPM, 1x RGB
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • -
    • USB 3.1 external Type A
    • 2x
    • USB 3.0 external Type C
    • 1x
    • USB 2.0 external
    • 2x
    • Audio Connector
    • 3x jack
    • PS/2
    • 2x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • HDMI
    • 1x
    • LAN
    • 1x 10/100/1000 (Realtek 8111H)
    • Audio
    • 8 Channel (Realtek ALC887)