ASUS 90DD027XAsus DVD burner SATA UltraSlim

...mehr
ASUS SDRW-08U1MT - internal 8X 9.5 mm DVD burner with M-DISC support for lifetime data backup

  • M-DISC provides archival-quality storage to protect your precious photo, video and data for 1,000 years or more
  • 8X DVD writing speed
  • Ultra-slim 9.5mm form factor
  • E-Green technology auto-closes drive application when not in use, saving over 50% power savings for users
  • E-Media provides a quiet usage environment
  • OTS technology increase burning success rates

  • General
    • Type
    • 8x slim DVD burner
    • Mounting form
    • Slimline
    • Assembly
    • Internal
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • SATA
  • Measures
    • Width
    • 128 mm
    • Height
    • 9.5 mm
    • Depth
    • 127 mm
  • Weights
    • Weight
    • 0.152 kg