ASR Z270M-ITXACASRock Z270M-ITX/ac (1151)

...mehr
Nobody has time for a weak wireless signal or slow Internet! Which is why this motherboard features a WIFI module in line with 802.11ac (2.4 G/5 G WIFI) with support for wireless networking and Bluetooth v4.0.

Details:
  • Form factor: mini ITX
  • Chipset: Intel Z270
  • Memory: 2x DDR4 DIMM, dual PC4-29866U/DDR4-3733 (OC), max. 32 GB (UDIMM)
  • Expansion slots: 1x PCIe 3.0 x16, 1x M2/M key (PCIe 3.0 x4, 2280/2260/2242/2230), 1x M2/E key (PCIe 3.0 x1, 2230, occupied with Wi-Fi+BT module)
  • External ports: 1x DVI-D, 2x HDMI, 6x USB-A 3.0, 2x USB-A 2.0, 2x Gb LAN (Intel I219-V/Intel I211-V), 3x jacks, 1x PS/2 Combo
  • Internal ports: 2x USB 3.0, 2x USB 2.0, 6x SATA 6 Gb/s (Z270), 1x 4-pin CPU fan, 1x 4-pin fan, 1x TPM header
  • Audio: 7.1 (Realtek ALC892)
  • RAID level: 0/1/5/10 (Z270)
  • Multi-GPU: N/A
  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V
  • CPU phases: 6
  • Graphics: IGP (via CPU/APU)
  • Special features: audio + solid capacitors, Bluetooth 4.0 + WIFI 802.11a/b/g/n/ac

  • Power supply
    • Socket
    • 1151
  • General
    • Chip set
    • Intel® Z270
    • Memory
    • DDR4 2133 - max. 3733+ (OC)
    • RAM-Socket
    • 2x, max. 32 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • Mini-ITX
  • Internal I/O Ports
    • PCI Express x16
    • 1
    • PCI Express x1
    • -
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • M.2 (2)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 2x
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • Display port
    • -
    • USB 3.0 external Type A
    • 6x
    • USB 2.0 external
    • 2x
    • PS/2
    • 1x
  • Interfaces
    • HDMI
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC892)
    • Wireless
    • 802.11a/b/g/n/ac