ASR Z270 GAM K6ASRock Fatal1ty Z270 Gaming K6 (1151)

...mehr
Details:
  • Form factor: ATX
  • Chipset: Intel Z270
  • Memory: 4x DDR4 DIMM, dual PC4-30933U/DDR4-3866 (OC), max. 64 GB (UDIMM)
  • Expansion slots: 3x PCIe 3.0 x16 (1x x16, 1x x8, 1x x4), 3x PCIe 3.0 x1, 2x M.2/M key (PCIe 3.0 x4, 22110/2280/2260/2242/2230 + 2280/2260/2242/2230), 1x M.2/E key (PCIe 3.0 x1, 2230)
  • External ports: 1x VGA, 1x DVI-D, 1x HDMI, 1x USB-C 3.1 (ASM2142), 1x USB-A 3.1 (ASM2142), 4x USB-A 3.0, 2x Gb LAN (Intel I219-V/Intel I210-AT), 5x jack, 1x S/PDIF (optical), 1x PS/2 combo
  • Internal ports: 4x USB 3.0, 6x USB 2.0, 6x SATA 6 Gb/s (Z270), 2x SATA 6 Gb/s (ASM1061), 2x 4-pin CPU fan, 3x 4-pin fan, 1x serial, 1x Thunderbolt 2 AIC (5-pin header), 1x Thunderbolt 3 AIC (10-pin header), 1x RGB header, 1x TPM header
  • Audio: 7.1 (Realtek ALC1220)
  • RAID level: 0/1/5/10 (Z270), N/A (ASM1061)
  • Multi GPU: NVIDIA 2-way SLI (x8/x8), AMD 3-way CrossFireX (x8/x8, x8/x4/x4)
  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V
  • CPU phases: 10
  • Graphics: IGP (via CPU/APU)
  • Special features: audio + solid capacitors, LED lighting (RGB), diagnostic LED

  • Power supply
    • Socket
    • 1151
  • General
    • Chip set
    • Intel® Z270
    • Memory
    • DDR4 2133 - max. 3866+ (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
  • Measures
    • Format
    • ATX
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • M.2 (2)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 6x
    • serieller Port (internal)
    • 1x
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • -
    • USB 3.1 external Type C
    • 1x
    • USB 3.1 external Type A
    • 1x
    • USB 3.0 external Type A
    • 4x
    • Audio Connector
    • 5x jack
    • PS/2
    • 1x
  • Interfaces
    • HDMI
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8-channel (Realtek ALC1220)
    • Thunderbolt
    • 1x 2, 1x 3