ARD MKR WAN 1300Arduino MKR WAN 1300, SAMD21 Cortex-M0+ 32 bit ARM

...mehr
MKR FOX 1200 is a powerful board that combines the functionality of the Zero and SigFox connectivity. It is the ideal solution for makers wanting to design IoT projects with minimal previous experience in networking having a low power device.

• LoRa connectivity
• GSM 433/868/915 MHz, 2 dB (ohne Antenne, siehe Zubehör)

This board features:
• 20 digitale I/O - Schnittstellen (davon 12 mit PWM)
• 16 analogue inputs
• Analogue output:
• 48 MHz crystal oscillator
• Micro USB connection

Technical data:
• SAMD21 Cortex-M0+ 32bit low power ARM MCU
• Operating voltage: 3.3 V
• Input voltage: 5 V
• DC 7 mA (I/O)
• Flash memory: 32 kByte
• SRAM: 2 kByte
  • General
    • Type
    • Arduino
    • Category
    • Board
    • Design
    • Standard
    • Model
    • MKR WAN 1300
    • Analog inputs
    • 7
    • Clock
    • 48 MHz
    • Bit
    • 32
    • SD card
    • nein
  • Implementation
    • Microcontrol
    • SAMD21 Cortex-M0+
    • Flash
    • 256 KB
    • SRAM
    • 32 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 3.3 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 12
    • USB
    • ja
    • SPI
    • ja
    • I²C
    • 1x
    • ICSP
    • nein
    • TWI
    • nein
    • UART
    • 1x
    • CAN
    • nein
    • SAC
    • nein
    • LAN
    • nein
    • Bluetooth®
    • nein
  • External I/O Ports
    • WLAN
    • nein
  • Power supply
    • Low-voltage connection
    • USB
    • Low-voltage input
    • 5 V DC