GRV NFCArduino - Grove NFC

    ...mehr
    Description
    Near Field Communication (NFC) is a set of short-range wireless technologies. It's behind daily applications such as access control system and mobile payment system.

    Grove NFC features a highly integrated transceiver module PN532 which handles contactless communication at 13.56MHz. You can read and write a 13.56MHz tag with this module or implement point to point data exchange with two NFCs. Grove NFC is designed to use I2C or UART communication protocols, and UART is the default mode. In addition, we assign an independent PCB antenna which can easily stretch out of any enclosure you use, leaving more room for you to design the exterior of your project.

    Specification
    • Working Voltage: 3.3V
    • Working Current: Static Mode: 73mA, Write/Read Mode: 83mA
    • Support host interface: I2C, UART(default).
    • Serve for contactless communication at 13.56MHz.
    • Support ISO14443 Type A and Type B protocols.
    • Max operating distance for detecting NFC tags is 28mm depending on current antenna size.
    • Support P2P communication.
    • Dimensions: 25.43mm x 20.35mm

    Part List
    • Grove - NFC x1
    • NFC Antenna x1
    • IPX connect wire - 120mm x1
    • 24AWG Grove Cable - 4P-4P-2.0-200mm x1

    For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.
    • Implementation
      • Model
      • Arduino
    • General
      • Category
      • Equipment
      • Type
      • Interface
      • Design
      • NFC