GRV 6AXIS ACC COArduino - Grove 6-Axis Accelerometer & Compass v2.0

...mehr
Description
The Grove 6 - Axis Accelerometer&Compass v2 has 3 magnetic field channels and 3 acceleration channels, and 16-bit data output. It can be used easy with micro controller via I2C or SPI port.

This sensor can be configured to generate an interrupt signal for free-fall, motion detection and magnetic field detection.

Features
• SPI / I2C interfaces
• Programmable interrupt
• Wide Full Scale Range (±2/±4/±8/±12 gauss magnetic full scale) (±2/±4/±6/±8/±16g acceleration full scale)
• Power-down mode / low-power mode

Specification
• Working Voltage: 3.3V - 5V
• Selectable I2C address
• Low Power
• Control Mode: I2C / SPI
• Operating Temperature:-40 ~ +85°C

For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.
  • Implementation
    • Model
    • Arduino
  • General
    • Category
    • Equipment
    • Type
    • Sensor
    • Design
    • Acceleration